2176647-9

TE Connectivity / Neohm
279-2176647-9
2176647-9

製造商:

說明:
MELF電阻 SMA-Q0102FTDL140R - MELF SMA-Q 140R 1% 50PPM 0102 0.3W

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
19 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.44 HK$4.44
HK$3.37 HK$33.70
HK$2.57 HK$64.25
HK$1.42 HK$142.00
HK$1.20 HK$300.00
HK$1.03 HK$515.00
HK$0.855 HK$855.00
HK$0.797 HK$2,391.00
HK$0.74 HK$6,660.00

類似產品

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: MELF電阻
SMA-Q
140 Ohms
300 mW
1 %
50 PPM / C
- 55 C
+ 155 C
200 V
1.1 mm
2.2 mm
應用: Automotive, Industrial, Medical Equipment
品牌: TE Connectivity / Neohm
組裝國家: Not Available
擴散國: Not Available
原產國: TW
安裝風格: PCB Mount
產品: Metal Film Resistors
產品類型: MELF Resistors
原廠包裝數量: 3000
子類別: Resistors
零件號別名: SMA-Q0102FTDL140R
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

Metal Film Precision MELF SMA-Q Resistors

TE Connectivity's (TE) Holsworthy Metal Film Precision MELF SMA-Q Resistors are AEC-Q200 qualified and feature an improved coating for greater protection from humidity. TE MELF SMA-Q Resistors feature an SMD-enabled structure, tight tolerance, and a low temperature coefficient of resistance (TCR). These resistors are lead-free and RoHS compliant and come in three sizes and six power ratings up to 1W. Applications include automotive, industrial, telecommunication, medical equipment, and measurement/testing equipment.