ARR-NF-NM-B

TE Connectivity / Linx Technologies
712-ARR-NF-NM-B
ARR-NF-NM-B

製造商:

說明:
RF 轉接器 - 串聯 N Jack to N Plug Bulkhead Lightning Arrester 6 GHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 22

庫存:
22 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$716.37 HK$716.37
HK$673.05 HK$6,730.50
HK$657.19 HK$16,429.75
HK$400.48 HK$20,024.00
HK$376.31 HK$94,077.50

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: RF 轉接器 - 串聯
RoHS:  
Jack
Normal
Plug
Normal
50 Ohms
6 GHz
Nickel
Gold
Brass
Bulk
品牌: TE Connectivity / Linx Technologies
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率範圍: 0 Hz to 6 GHz
最低頻率: 0 Hz
安裝風格: Bulkhead
定位: Straight
產品類型: RF Adapters - In Series
側 1 RF 系列: N
側 2 RF 系列: N
原廠包裝數量: 1
子類別: RF Adapters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

此功能需要啟用JavaScript。

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

ARR-NF Sealed Bulkhead Lightning Arresters

TE Connectivity / Linx Technologies ARR-NF Sealed Bulkhead Lightning Arresters offer protection from overload in electronic circuits by diverting excessive current generated by thunderstorms directly to ground. The IP67-rated ARR-NF components include a silicone gasket, 5/8" washer, 5/8"-24 hex nut, and an optional mounting bracket. These devices operate from 0Hz up to 8GHz (depending on the model) and are tested to meet corrosion resistance, vibration, and mechanical/thermal shock requirements. The ARR-NF Lightning Arresters are ideal for outdoor networking applications, as well as low-power LPWA, private cellular networks, public safety, IoT, cellular vehicle to infrastructure, cellular IoT, cellular, and WiFi 6E/6/5/4 applications.