ANT-W63-FPC2-M4-100

TE Connectivity / Linx Technologies
712-ANT-W63FPC2M4100
ANT-W63-FPC2-M4-100

製造商:

說明:
天線 WiFi7, WiFi6E, WiFi6 flexible adhesive antenna (FPC), 100 mm long 1.13 mm coax, MHF4 connector

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 273

庫存:
273 可立即送貨
數量超過273會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$58.86 HK$58.86
HK$42.09 HK$420.90
HK$42.00 HK$1,260.00
HK$38.31 HK$3,831.00
HK$36.58 HK$9,145.00
500 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Modules
2.4 GHz
7.125 GHz
7.7 dBi
50 Ohms
2.4
2 W
- 40 C
+ 80 C
Dipole
3 Band
Connector
MHF4
2.4 GHz, 5 GHz, 6 GHz
42 mm
12 mm
0.2 mm
1.13 mm Coaxial Cable
FPC
Bulk
品牌: TE Connectivity / Linx Technologies
電纜長度: 100 mm
組裝國家: Not Available
擴散國: Not Available
原產國: CN
極化: Linear
原廠包裝數量: 10
子類別: Antennas
波長: 1/2 Wave
零件號別名: L9000356-01
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
5A991.g

W63-FPC2 Flexible Embedded Wi-Fi® 6 Antenna

TE Connectivity's (TE) Linx Technologies W63-FPC2 Flexible Embedded Wi-Fi® 6 Antenna is designed for Wi-Fi 6E applications in the 6GHz band (5.925GHz to 7.125GHz) plus 2.4GHz and 5GHz Wi-Fi/WLAN for Wi-Fi 5 and Wi-Fi 6 solutions. The antenna is a ground-plane-independent dipole embedded solution comparable to an external antenna in performance. The flexible antenna features an adhesive backing for easy mounting in unique and custom enclosures. TE Linx W63-FPC2 Flexible Embedded WiFi 6 Antenna features a 100mm (3.94") long, 1.13mm coaxial cable terminated in a U.FL-type plug (female socket) connector for connection.

FPC LTE/LPWA Flexible Adhesive Dipole Antennas

TE Connectivity / Linx Technologies FPC LTE/LPWA Flexible Adhesive Dipole Antennas provide a broad set of capabilities based around a wideband cellular 2G/3G/4G backbone to support Cellular IoT (LTE-M/Cat-M1, NB-IoT), LPWA such as LoRaWAN® and Sigfox®, GNSS/Navigation, and unlicensed applications like WiFi/WLAN and BLUETOOTH®. These antennas provide a ground plane independent dipole embedded antenna solution comparable in performance to an external antenna. These TE Connectivity / Linx Technologies antennas' flexibility and adhesive backing allow for easy mounting in unique and custom enclosures while enabling environmental sealing and protection from tampering or accidental antenna damage.