ANT-5GW-SPS1-2

TE Connectivity / Linx Technologies
712-ANT-5GW-SPS1-2
ANT-5GW-SPS1-2

製造商:

說明:
天線 5G/4G/LTE Cellular W ideband Puck Antenn

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 900   多個: 900
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$217.01 HK$195,309.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
410 MHz
5.925 GHz
4G/5G, Cellular (NBIoT, LTE)
5.4 dBi, 5.1 dBi, 4.2 dBi, 3.8 dBi, 2.7 dBi
3.0, 2.9, 2.2, 1.8, 1.6, 1.3
- 40 C
+ 70 C
8 Band
Panel Mount
Connector
SMA
1.695 GHz to 2.2 GHz
23.3 mm
54.7 mm
IP65, IP67
RG-174/U
SPS
Bulk
品牌: TE Connectivity / Linx Technologies
電纜長度: 2 m
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率範圍: 410 MHz to 5.925 GHz
原廠包裝數量: 50
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

此功能需要啟用JavaScript。

USHTS:
8517710000
ECCN:
EAR99

ANT-x-SPS1 Panel-Mount Antennas

TE Connectivity / Linx Technologies ANT-x-SPS1 Panel-Mount Antennas are external puck-style multiband antennas designed for low-power, wide-area (LPWA) applications, including LoRaWAN® and remote control applications. The ANT-x-SPS1 devices include 3 versions: the ANT-433-SPS1, ANT-8/9-SPS1, and the ANT-5GW-SPS1. The ANT-433-SPS1 antenna performs in the 430MHz to 435MHz frequency range with ≤1.7 VSWR and -1.3dBi peak gain and serves as a 410MHz LTE antenna. The ANT-8/9-SPS1 version operates in the 862MHz to 876MHz range with ≤1.6 VSWR and 5.1dBi peak gain as well as in the 802MHz to 930MHz range with ≤2.4 VSWR and 5.2dBi peak gain. The ANT-5GW-SPS1 version operates in the 617MHz to 960MHz range with ≤3.0 VSWR and 5.4dBi peak gain as well as in the 3300MHz to 4200MHz range with ≤1.6 VSWR and 2.7dBi peak gain. The ANT-5GW-SPS1 is designed for 5G New Radio, LTE, cellular IoT, and 433MHz/868Mhz/915MHz LPWA applications.