ANT-418-CW-HWR-SMA

TE Connectivity / Linx Technologies
712-ANT-418-CWHWRSMA
ANT-418-CW-HWR-SMA

製造商:

說明:
天線 SMA Tilt Swivel 1/4 Wave Whip 418MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 466

庫存:
466 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$118.53 HK$118.53
HK$116.72 HK$29,180.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Monopole
398 MHz
438 MHz
Cellular (NBIoT, LTE), GSM
Whip
Tilt/Swivel
0.7 dBi
40 MHz
50 Ohms
2
- 30 C
+ 80 C
1 Band
Panel Mount
Connector
SMA Male
418 MHz
ISM, Remote Control, Alarms, Security Systems
142 mm
30 mm
HWR
Tray
品牌: TE Connectivity / Linx Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: KR
用於: 410 MHz, LTE Band 87, LTE Band 88, Personal Mobile Radio - PMR
接地層尺寸: 102 mm x 102 mm
極化: Linear
原廠包裝數量: 50
子類別: Antennas
波長: 1/4 Wave
每件重量: 13 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

此功能需要啟用JavaScript。

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

HW & HWR Series Antennas

TE Connectivity / Linx Technologies HW and HWR series Antennas deliver outstanding performance in a ruggedly and cosmetically attractive package. TE Connectivity / Linx Technologies HW and HWR series Antennas include monopole ¼-wave element versions, as well as dipole center-fed ½-wave versions that feature an internal counterpoise that eliminates external ground plane dependence and maximizes performance. The HW has a fixed base; the HWR has an articulating base allowing the antenna to tilt 90° and rotate 360°. Both series attach via a standard SMA or Part 15 compliant RP-SMA connector. The 2.45GHz dipole version is the newest addition to these popular series.