2508901-1

TE Connectivity / Linx Technologies
712-2508901-1
2508901-1

製造商:

說明:
RF連接器/同軸連接器 SMA Jack Edge Mount for .042" PCB Lead-Free 18 GHz

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 438

庫存:
438 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$56.80 HK$56.80
HK$48.33 HK$483.30
HK$45.29 HK$905.80
HK$43.16 HK$2,158.00
HK$41.02 HK$4,102.00
HK$37.89 HK$7,578.00
HK$36.58 HK$18,290.00
HK$34.85 HK$34,850.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: RF連接器/同軸連接器
RoHS:  
RF Connectors
SMA
Jack (Socket)
50 Ohms
18 GHz
Solder
Straight
Standard
PCB Mount
整體表面處理: Gold
主體材料: Brass
主體類型: Edge Mount
品牌: TE Connectivity / Linx Technologies
觸點材料: Beryllium Copper
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: TW
耦合機制: Threaded
插入損耗: 0.25 dB
絕緣電阻: 5 GOhms
配合週期: 500 Cycle
最高工作溫度: + 165 C
最低工作溫度: - 65 C
產品類型: RF Connectors / Coaxial Connectors
原廠包裝數量: 100
子類別: RF Interconnects
額定電壓: 335 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

無鉛SMA連接器

TE Connectivity's (TE) / Linx Technologies Lead-Free SMA Connectors are RoHS compliant without exemptions and suitable for use in the electronics industry. These connectors offer a robust solution, high reliability, excellent performance, and a compact size. Lead-free SMA connectors from TE provide good shielding against electromagnetic interference (EMI), up to 18GHz operating frequency, and 50Ω impedance. Suitable applications include antenna connections, communication systems, private cellular networks, and smart device infrastructure.