2503832-1

TE Connectivity / Linx Technologies
712-2503832-1
2503832-1

製造商:

說明:
RF連接器/同軸連接器 TNC Jack RA Bulkhead IP67 PCB 50 Ohm

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$211.42 HK$105,710.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: RF連接器/同軸連接器
RoHS:  
RF Connectors
TNC
Jack (Socket)
50 Ohms
3 GHz
Solder
Right Angle
Standard
PCB Mount
IP67
Tray
整體表面處理: Gold
主體材料: Brass
主體類型: Bulkhead
品牌: TE Connectivity / Linx Technologies
觸點材料: Beryllium Copper
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
絕緣電阻: 5000 mOhms
配合週期: 500 Cycle
最高工作溫度: + 165 C
最低工作溫度: - 40 C
產品類型: RF Connectors / Coaxial Connectors
原廠包裝數量: 50
子類別: RF Interconnects
額定電壓: 500 VAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536694010

IP67/IP68 RF連接器

TE Connectivity's (TE) / Linx Technologies IP67 / IP68 RF Connectors are optimized for corrosive and harsh environments and include N-Type, SMA, and TNC options. The ruggedized brass and stainless-steel connectors provide dust-tight and watertight IP68 / IP67 sealing for demanding applications. The lineup offers PCB, panel-mount, and cable-mount versions with right-angle and straight-board mounting options. Additional features include 50Ω impedance, DC to 18GHZ frequency range, and dependable performance. TE / Linx IP67 / IP68 RF Connectors are designed to withstand heavy machinery, aerospace and defense, telecom, sewer monitoring, and rugged IoT applications.