2501430-1

TE Connectivity / Linx Technologies
712-2501430-1
2501430-1

製造商:

說明:
RF連接器/同軸連接器 TNC Plug RA Crimp RG-58, 141, LMR-195

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 452

庫存:
452 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$59.27 HK$59.27
HK$50.31 HK$503.10
HK$47.18 HK$1,179.50
HK$44.96 HK$2,248.00
HK$42.74 HK$4,274.00
HK$40.11 HK$10,027.50
HK$38.22 HK$19,110.00
HK$36.00 HK$36,000.00
HK$35.43 HK$88,575.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: RF連接器/同軸連接器
RoHS:  
Connectors
TNC
Plug (Pin)
50 Ohms
6 GHz
Crimp
Straight
Cable Mount / Free Hanging
整體表面處理: Nickel
主體材料: Brass
主體類型: Right Angle
品牌: TE Connectivity / Linx Technologies
觸點材料: Brass
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率: 6 GHz
插入損耗: 0.3 dB
絕緣電阻: 5000 mOhms
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: RF Connectors / Coaxial Connectors
原廠包裝數量: 1
子類別: RF Interconnects
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Between Series & In Series RF Coaxial Adapters

TE Connectivity / Linx Technologies Between Series and In Series RF Coaxial Adapters convert between connector styles while maintaining a controlled impedance. TE Connectivity / Linx Technologies SMA RF adapters between series are available in normal and reverse polarities. These RF adapters are most often used in testing and evaluation of products. The RF coaxial adapters convert among SMA, RP-SMA, MCX, MMCX, N, BNC, TNC, and U.FL / IPEX MHF1.