RT73F1E100KBTH

TE Connectivity / Holsworthy
279-RT73F1E100KBTH
RT73F1E100KBTH

製造商:

說明:
厚膜電阻器 - SMD RT 1E 0.125W 100K 0.1% 25PPM 10K RL

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,615

庫存:
7,615 可立即送貨
工廠前置作業時間:
31 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.08 HK$6.08
HK$3.26 HK$32.60
HK$1.93 HK$193.00
HK$1.52 HK$380.00
HK$1.38 HK$690.00
HK$1.26 HK$1,260.00
HK$1.09 HK$5,450.00
完整捲(訂購多個10000)
HK$0.912 HK$9,120.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 厚膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
100 kOhms
125 mW (1/8 W)
0.1 %
25 PPM / C
- 55 C
+ 150 C
75 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
Industrial Grade
Precision Resistors
品牌: TE Connectivity / Holsworthy
組裝國家: Not Available
擴散國: Not Available
原產國: JP
安裝風格: PCB Mount
產品: Thick Film Resistors
產品類型: Thick Film Resistors
原廠包裝數量: 10000
子類別: Resistors
技術: Thick Film
終端類型: SMD/SMT
零件號別名: 4-2176756-5
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533211000
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

Type RT73 AEC-Q200厚膜精密電阻器

TE Connectivity's (TE) / Holsworthy Type RT73 AEC-Q200 Thick Film Precision Resistors are available in four different packages with standard resistance values provided in the E96 and E24 series. Specifications include a 75V to 200V maximum operating voltage range, -55°C to +150°C operating temperature range, and a power range of 0.125W to 0.33W. The RT73 resistors feature a metal glaze, high precision, and a -0.1% resistance tolerance rating. TE Type RT73 AEC-Q200 Thick Film Precision Resistors are suitable for car electronics, industrial equipment, automation controls, and testing equipment.

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.