RQ73C1J2K37BTDF

TE Connectivity / Holsworthy
279-RQ73C1J2K37BTDF
RQ73C1J2K37BTDF

製造商:

說明:
薄膜電阻器 - SMD RQ 0603 2K37 0.1% 10PPM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.58 HK$6.58
HK$4.82 HK$48.20
HK$4.37 HK$437.00
HK$4.13 HK$1,032.50
HK$3.86 HK$1,930.00
完整捲(訂購多個1000)
HK$3.17 HK$3,170.00
HK$3.15 HK$15,750.00
HK$3.02 HK$30,200.00
HK$3.01 HK$75,250.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 薄膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
RQ73
2.37 kOhms
0.1 %
10 PPM / C
0603
1508
1.55 mm (0.061 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
- 55 C
+ 155 C
AEC-Q200
150 mW
75 V
品牌: TE Connectivity / Holsworthy
組裝國家: Not Available
擴散國: Not Available
原產國: TW
安裝風格: PCB Mount
產品: Precision Automotive Thin Film SMD
產品類型: Thin Film Resistors
原廠包裝數量: 1000
子類別: Resistors
技術: Thin Film
終端類型: SMD/SMT
類型: AEC-Q200 Qualified
零件號別名: 7-2176366-2
每件重量: 2 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RQ73薄膜電阻器

TE Connectivity的(TE) RQ73薄膜電阻器使用高級原材料製造的,並進行了鐳射修整,以提供精確的公差數字。這些汽車級薄膜精密晶片電阻器在電阻器元件上有一個特殊的鈍化層。RQ73薄膜電阻器與緊密的TCR及防腐蝕性保護層耦合。這種組合使這些電阻器不僅特別適用於汽車,還適用於醫療設備、測量儀器及工業應用。RQ73電阻符合AEC-Q200及RoHS規定。

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.