35402R2JT

TE Connectivity / Holsworthy
279-35402R2JT
35402R2JT

製造商:

說明:
厚膜電阻器 - SMD 3540 2R2 5%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,062

庫存:
7,062 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.19 HK$10.19
HK$6.62 HK$66.20
HK$5.34 HK$133.50
HK$4.96 HK$496.00
HK$4.59 HK$1,147.50
HK$4.37 HK$2,185.00
HK$4.20 HK$4,200.00
完整捲(訂購多個2000)
HK$3.63 HK$7,260.00
HK$3.53 HK$14,120.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 厚膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
3540
2.2 Ohms
4 W
5 %
200 PPM / C
- 55 C
+ 155 C
250 V
2817
7142
7.1 mm (0.28 in)
4.2 mm (0.165 in)
1.1 mm (0.043 in)
品牌: TE Connectivity / Holsworthy
組裝國家: Not Available
擴散國: Not Available
原產國: TH
安裝風格: PCB Mount
產品: Thick Film Resistors SMD
產品類型: Thick Film Resistors
原廠包裝數量: 2000
子類別: Resistors
技術: Thick Film
終端類型: SMD/SMT
零件號別名: 7-2176401-5
每件重量: 125 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

3540厚膜電阻

TE Connectivity的3540貼片型(SMD)厚膜電阻是一種大功率裝置,採用2817封裝,70°C時的額定功率為4W。TE的3540貼片型電阻類似於3W的3522系列,操作溫度範圍在-55°C至+155°C之間。該系列提供1Ω至10MΩ的電阻範圍及250V的最大工作電壓。

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.