3522390RFT

TE Connectivity / Holsworthy
279-3522390RFT
3522390RFT

製造商:

說明:
厚膜電阻器 - SMD 3522 390R 1% 3W

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,988

庫存:
4,988 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$8.63 HK$8.63
HK$5.48 HK$54.80
HK$4.36 HK$109.00
HK$4.03 HK$403.00
HK$3.70 HK$925.00
HK$3.51 HK$1,755.00
HK$3.37 HK$3,370.00
完整捲(訂購多個2000)
HK$3.22 HK$6,440.00
HK$3.16 HK$12,640.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 厚膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
3522
390 Ohms
3 W
1 %
- 55 C
+ 155 C
250 V
2512
6432
6.35 mm (0.25 in)
3.2 mm (0.126 in)
1.1 mm (0.043 in)
High Power
品牌: TE Connectivity / Holsworthy
組裝國家: Not Available
擴散國: Not Available
原產國: TH
安裝風格: PCB Mount
產品類型: Thick Film Resistors
原廠包裝數量: 2000
子類別: Resistors
技術: Thick Film
終端類型: SMD/SMT
零件號別名: 3-2176231-9
每件重量: 42.655 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

3522 Thick-Film Resistors

TE Connectivity's 3522 Surface-Mount (SMD) Thick-Film Resistors are high-power devices featuring a 3W at +70°C power rating in a 2512 package. TE's 3522 SMD Thick-Film Resistors feature a 2.5A rated current and operate over a -55°C to +155°C operating temperature range. The series provides a 1Ω to 10ΩM resistance range and a 250V maximum working voltage.

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.