35201R5JT

TE Connectivity / Holsworthy
279-35201R5JT
35201R5JT

製造商:

說明:
厚膜電阻器 - SMD 1.5Ohms 1W 200V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 21,748

庫存:
21,748 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.63 HK$2.63
HK$0.978 HK$9.78
HK$0.83 HK$83.00
HK$0.715 HK$178.75
HK$0.699 HK$349.50
HK$0.477 HK$477.00
完整捲(訂購多個4000)
HK$0.469 HK$1,876.00
HK$0.452 HK$3,616.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 厚膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
3520
1.5 Ohms
1 W
5 %
200 PPM / C
200 V
2512
6432
6.4 mm (0.252 in)
3.2 mm (0.126 in)
0.6 mm (0.024 in)
品牌: TE Connectivity / Holsworthy
組裝國家: Not Available
擴散國: Not Available
原產國: TH
安裝風格: PCB Mount
產品: Thick Film Resistors SMD
產品類型: Thick Film Resistors
原廠包裝數量: 4000
子類別: Resistors
技術: Thick Film
終端類型: SMD/SMT
零件號別名: 2-1622820-0
每件重量: 40.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.