1-2176527-8

TE Connectivity / Holsworthy
279-1-2176527-8
1-2176527-8

製造商:

說明:
薄膜電阻器 - SMD 3503G 2B 825R 1% 5K RL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 5000   多個: 5000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個5000)
HK$5.18 HK$25,900.00
HK$4.78 HK$47,800.00
25,000 報價

類似產品

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 薄膜電阻器 - SMD
RoHS:  
Reel
3503
825 Ohms
1 %
50 PPM / C
1206
3015
3.05 mm (0.12 in)
1.55 mm (0.061 in)
0.43 mm (0.017 in)
- 55 C
+ 155 C
2 W
100 V
品牌: TE Connectivity / Holsworthy
組裝國家: Not Available
擴散國: Not Available
原產國: TW
安裝風格: PCB Mount
產品: Thin Film Resistors SMD
產品類型: Thin Film Resistors
原廠包裝數量: 5000
子類別: Resistors
技術: Thin Film
終端類型: SMD/SMT
類型: Aluminium Nitride Thin Film Power Resistor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.

3503與3504系列薄膜功率電阻

TE Connectivity (TE) / CGS 3503與3504系列薄膜功率電阻提供100V額定工作電壓、50Ω至30kΩ電阻範圍及±50PPM/°C電阻溫度係數。3503系列具有2W額定功率和1206 尺寸,而3504系列則具有6W額定功率與2512尺寸。這些電阻具有精確與統一的物理尺寸,以促進自動放置方法。TE Connectivity / CGS 3503與3504系列電阻適用於電源、電源開關、制動系統及自動化控制。