UAV606-09SA-HE

TE Connectivity / DEUTSCH
650-UAV606-09SA-HE
UAV606-09SA-HE

製造商:

說明:
圓密爾規格連接器 UAV PLUG ASSY.06-09.

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 127   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.58 HK$61,414.66

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 圓密爾規格連接器
9 Position
Socket (Female)
06-09
Plugs
6
Straight
MIL-C-38999
Cable
Cable
3 A
Wildcat
Bulk
品牌: TE Connectivity / DEUTSCH
組裝國家: Not Available
擴散國: Not Available
原產國: GB
配對樣式: Bayonet
裝配角: Straight
產品類型: Circular MIL Spec Connector
外殼質料: Aluminum
外殼板: Nickel
原廠包裝數量: 1
子類別: Circular Connectors
零件號別名: ASX606-09SA-HE YUAV606-09SA-HE000
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536694040
ECCN:
EAR99

無人機Wildcat連接器

TE Connectivity's (TE) Wildcat Connectors for Unmanned Autonomous Vehicles (UAVs) are designed for aerospace, defense, and transportation applications to help meet the growing demands of smaller sizes, lower weights, and better performance. These connectors are thermal cycle tested and environmentally sealed to IP67 when mated, and the black zinc nickel plating makes them suitable for UAV systems. Wildcat connectors feature a vast array of options, including insert arrangement, shell style and size, current rating, and the number of positions. Additional features include interfacial and wire sealing, a positive locking coupling mechanism, and a scoop-proof interface. TE Wildcat Connectors are ideal for reducing the size, weight, and power (SWaP) of next-generation UAVs, enabling extended mission deployments, better fuel efficiency, and the ability to add capabilities like surveillance.