D369-R99-CS1

TE Connectivity / DEUTSCH
571-D369-R99-CS1
D369-R99-CS1

製造商:

說明:
矩形密爾規格連接器 369 9C C SKT RECP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
11 可於 5 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$400.48 HK$400.48
HK$371.63 HK$3,716.30
HK$362.83 HK$9,070.75
HK$354.20 HK$17,710.00
HK$351.90 HK$35,190.00
HK$337.18 HK$84,295.00
500 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 矩形密爾規格連接器
RoHS:  
369
品牌: TE Connectivity / DEUTSCH
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Rectangular MIL Spec Connectors
原廠包裝數量: 1
子類別: MIL-Spec / MIL-Type
每件重量: 4 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DEUTSCH 369 Connectors

TE Connectivity's (TE) DEUTSCH 369 Connectors are compact, highly reliable connectors suitable for a wide variety of applications and industries. These connectors are available in PCB mount, shielded, and standard. The components are based on the DEUTSCH ARINC 809/EN4165 interface and constructed using lightweight, high-performance composite materials to meet the demands of the aerospace industry. These connectors are sealed to IP67 for use in areas with high levels of moisture. The 369 series eliminates the need for separate part numbers by allowing the housing types to use either pin or socket contacts. The design doubles the number of available keying configurations and electrically protects the contacts on the powered-side of the system. The scoop-proof interface prevents damage to contacts, making TE DEUTSCH 369 Connectors ideal for blind-mating and low-visibility conditions.