CTJ122E04F-513

TE Connectivity / DEUTSCH
571-CTJ122E04F-513
CTJ122E04F-513

製造商:

說明:
終端連接模組 MODULE ASSY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 104

庫存:
104
可立即送貨
在途量:
50
預期19/10/2026
工廠前置作業時間:
40
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$751.88 HK$751.88
HK$681.44 HK$6,814.40
HK$652.50 HK$16,312.50
HK$639.52 HK$31,976.00
HK$601.62 HK$60,162.00
2,500 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 終端連接模組
RoHS:  
REACH - SVHC:
SAE-AS81714
22
22 Position
SMD/SMT
CTJ
- 65 C
+ 200 C
Bulk
品牌: TE Connectivity / DEUTSCH
組裝國家: Not Available
擴散國: Not Available
原產國: MX
絕緣電阻: 5 Ohms
產品類型: Terminal Junction Modules
原廠包裝數量: 1
子類別: Junction Systems
每件重量: 17.181 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536904000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85366990
ECCN:
EAR99

CTJ Common Termination Junction Modules

TE Connectivity's (TE) DEUTSCH CTJ Common Termination Junction Modules accommodate common busing of 6 to 20 contacts in a small area. Internal busbars are configured to allow connections of various combinations of wires, providing environmental resistance and vibration dampening. CTJ modules are fluid resistant and offer easy assembly. This TE / DEUTSCH series meets M81714 standards. It has a working temperature range -65°C to +200°C and insulation resistance of 5000MΩ (min.) at 25°C. Typical applications include agriculture, auto sports, aerospace, defense, space, and much more.