15SRBS1-R

TE Connectivity / Corcom
592-15SRBS1-R
15SRBS1-R

製造商:

說明:
AC電源輸入模塊 .250 FASTON 15A VERT 250VAC 9.6UA SNAP-IN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 32

庫存:
32 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$43.16 HK$43.16
HK$39.21 HK$392.10
HK$36.17 HK$904.25
HK$30.09 HK$1,203.60
HK$28.61 HK$8,010.80
HK$27.54 HK$14,320.80
HK$24.99 HK$24,990.00
HK$23.76 HK$59,875.20

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: AC電源輸入模塊
RoHS:  
Inlets
Not Switched
Not Filtered
No
15 A
250 VAC
Panel Mount
Quick Connect
EMI/RFI Power Line
SRB
品牌: TE Connectivity / Corcom
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: AC Power Entry Modules
原廠包裝數量: 40
子類別: Power Entry
零件號別名: 2-6609987-0
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SRB Shielded Power Line Filters

TE Connectivity / Corcom SRB Power Line Filters are the smallest depth Corcom RFI filter available. These completely shielded filters attenuate coupled EMI up to 300MHz. They are offered in a wide range of capacitor values, and minimal to low leakage current versions are suitable for patient and non-patient contact medical equipment. TE Connectivity / Corcom SRB Power Line Filters are available in a full range of mounting and termination options, including unique vertical and horizontal orientation slide-in mounts to eliminate the need for mounting hardware.