RLC73PD3AR162FTDF

TE Connectivity / CGS
279-RLC73PD3AR162FTD
RLC73PD3AR162FTDF

製造商:

說明:
電流傳感電阻器 - SMD RLC73PD 3A R162 1% 1K RL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,000

庫存:
2,000 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.06 HK$8.06
HK$4.92 HK$49.20
HK$3.99 HK$99.75
HK$2.86 HK$286.00
HK$2.49 HK$622.50
HK$2.27 HK$1,135.00
完整捲(訂購多個1000)
HK$2.10 HK$2,100.00
HK$1.91 HK$9,550.00
HK$1.80 HK$18,000.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 電流傳感電阻器 - SMD
RoHS:  
Reel
Cut Tape
RLC73
162 mOhms
1 W
1 %
50 PPM / C
2512
6331
6.35 mm (0.25 in)
3.1 mm (0.122 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
應用: Current Sense
品牌: TE Connectivity / CGS
組裝國家: Not Available
擴散國: Not Available
原產國: TW
安裝風格: PCB Mount
終端數量: 2 Terminal
產品: Current Sense Resistors
產品類型: Current Sense Resistors
原廠包裝數量: 1000
子類別: Resistors
類型: Current Sense Resistor
零件號別名: 4-2176607-5
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

RLC73 Current Sense Resistor 電流傳感電阻器

TE Connectivity's (TE) CGS RLC73 Current Sense Resistors 電流傳感電阻器是低歐姆電阻器,其構造和端接不含貴金屬 (Ag /Pd / Ru),因此具有成本效益。這些電阻器完全符合 RoHS 標準,並且在高功率版本中具有高達 2W 額定功率和低至 50ppm/°C 的電阻溫度係數。這些 TE CGS RLC73 Current Sense Resistors 電流傳感電阻器還可用作電池充電管理和低壓電源的 IC 電流傳感器。

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.