2176800-6

TE Connectivity / CGS
279-2176800-6
2176800-6

製造商:

說明:
電流傳感電阻器 - SMD SVSQ5930 8W R0005 1% 2KRL

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
11 週 工廠預計生產時間。
最少: 1500   多個: 1500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1500)
HK$5.30 HK$7,950.00
HK$5.22 HK$23,490.00

類似產品

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 電流傳感電阻器 - SMD
RoHS:  
Reel
TYPE SVSQ
500 uOhms
8 W
1 %
20 PPM/K
15 mm (0.591 in)
7.75 mm (0.305 in)
0.56 mm (0.022 in)
- 55 C
+ 170 C
Flexible (Soft)
SMD/SMT
應用: Current Sense
品牌: TE Connectivity / CGS
組裝國家: Not Available
擴散國: Not Available
原產國: IN
安裝風格: PCB Mount
終端數量: 2 Terminal
產品: Current Sense Resistor
產品類型: Current Sense Resistor
原廠包裝數量: 1500
子類別: Resistors
類型: Current Sense Shunt Resistor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

SVSQ低歐姆電流感測SMD分流電阻

TE Connectivity's (TE) CGS SVSQ Low-Ohmic Current Sense SMD Shunt Resistors are high-precision, low-ohmic surface-mount (SMD) shunt resistors designed for demanding applications. The SVSQ series features heavy copper connectors that are electron beam welded to a manganin or AC alloy sensing element, allowing these resistors to deliver exceptional long-term stability and low inductance. The TE SVSQ series is compatible with reflow soldering or direct copper welding for flexible and reliable mounting options.

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.