7022L8EN

TE Connectivity / Agastat
655-7022L8EN
7022L8EN

製造商:

說明:
延時及定時繼電器 RLY NAV OFF 2P 115VA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
數量超過3會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8,453.45 HK$8,453.45
HK$8,140.02 HK$81,400.20

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 延時及定時繼電器
RoHS: N
7000
品牌: TE Connectivity / Agastat
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Timing Relays
原廠包裝數量: 1
子類別: Relays
零件號別名: 1423163-9
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.