VF7-11H11

TE Connectivity / AMP
571-VF7-11H11
VF7-11H11

製造商:

說明:
通用繼電器 VF7-11H11

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 975

庫存:
975 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$181.58 HK$181.58
HK$53.43 HK$64,116.00
2,700 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 通用繼電器
RoHS:  
1 Form A (SPST-NO)
70 A
Quick Connect
Socket
Quick Connect
25.9 mm
25.9 mm
24.9 mm
Bulk
品牌: TE Connectivity / AMP
觸點容量: 70 A
組裝國家: Not Available
擴散國: Not Available
原產國: PT
產品類型: General Purpose Relays
原廠包裝數量: 300
子類別: Relays
零件號別名: 1-1393302-4
每件重量: 32.720 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.