VERSAFIT-1-0-FSP

TE Connectivity / Raychem
650-VERSAFIT-1-0-FSP
VERSAFIT-1-0-FSP

製造商:

說明:
熱收縮管套 HS-TBG 1.055" BK PRICE PER METER

庫存量: 540

庫存:
540
可立即送貨
在途量:
480
預期21/4/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 60   多個: 60
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$29.43 HK$1,765.80
HK$22.77 HK$23,225.40

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 熱收縮管套
RoHS:  
Single Wall
Black
Polyolefin (PO)
60.96 m (200 ft)
25.53 mm (1.005 in)
12.7 mm (0.5 in)
2:1
VERSAFIT
Spool
品牌: TE Connectivity / Raychem
化學耐抗性: Yes
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
電介質強度: 500 V/mil
特徵: Very flexible
易燃性等級: UL 224
最高工作溫度: + 135 C
最高溫度: + 135 C
最低工作溫度: - 55 C
最小收縮溫度: + 70 C
產品: Tubing
產品類型: Heat Shrink Tubing and Sleeves
原廠包裝數量: 60
子類別: Wire & Cable Management
零件號別名: NB14254001
每件重量: 3.629 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
TE Connectivity Raychem brand Heat Shrink Tubing

All TE Connectivity Raychem brand heat shrink tubing is
sold and priced by the foot or meter.

Minimum and multiple order quantities have been put in
place in order to maintain the factory packaging.

These parts are packaged from the factory as a spool
(priced/sold per foot or meter) and must be ordered in multiples of
the spool quantity.

Please speak with a Mouser Technical Sales Representative
for further assistance.


5-0112-2

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99