T2111020101-007

TE Connectivity / AMP
655-T2111020101-007
T2111020101-007

製造商:

說明:
重型功率連接器 HMN-002-MC HEAVYDUTY RECT SIBAS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 218

庫存:
218 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$64.28 HK$64.28
HK$62.64 HK$751.68
HK$61.49 HK$1,475.76
HK$59.76 HK$3,585.60
HK$46.03 HK$4,971.24

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 重型功率連接器
RoHS:  
HMN
Connectors
70 A
2 Position
Crimp
1 kV
Polycarbonate (PC)
6 AWG
2 AWG
Bulk
應用: Power, Signal
品牌: TE Connectivity / AMP
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
最高工作溫度: + 125 C
最低工作溫度: - 40 C
裝配角: Straight
安裝風格: Panel Mount
排數: 1 Row
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 12
子類別: Power Connectors
每件重量: 10.050 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99

EN45545 Compliant HDC Inserts

TE Connectivity's (TE) EN45545 Compliant HDC Inserts comply with the European standard on flame retardancy for materials and products in railway rolling stock. The inserts for heavy-duty connectors provide a high level of flexibility when configuring railway connector systems. TE's HDC insert can be configured to hold anywhere from 1 to 216 pins and enable signal, data, and power to be transmitted via one single connector. The HDC inserts meet R22 and R23 requirements set on level HL3 and have an operating temperature of -40°C to 125°C.