964314-1

TE Connectivity / AMP
571-964314-1
964314-1

製造商:

說明:
汽車連接器 TAB 5,8X0,8

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
7,800
預期18/6/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1300   多個: 1300
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1300)
HK$3.01 HK$3,913.00
HK$2.64 HK$10,296.00
HK$2.58 HK$23,478.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 汽車連接器
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
13 AWG
11 AWG
Standard Power Timer
Reel
品牌: TE Connectivity / AMP
聯繫人性別: Pin (Male)
觸點材料: Copper Alloy
觸點類型: Tab
組裝國家: Not Available
擴散國: Not Available
原產國: DE
额定电流: 40 A
最高工作溫度: + 54 C
最低工作溫度: - 40 C
產品類型: Automotive Connectors
原廠包裝數量: 1300
子類別: Automotive Connectors
公司名稱: Timer
類型: Quick Connect
線規范圍: 11 AWG to 13 AWG
每件重量: 1.122 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
TARIC:
8536699099
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Timer Interconnection System

TE Connectivity's (TE) Timer Interconnect System features contacts used extensively in the automotive industry. Each contact of this TE series consists of a flat receptacle, which mates with a flat tab. The receptacle has two respective four contact springs, which are independent of each other. Two-piece contacts with a steel top spring are predominantly. This two-piece contact design means that the electrical and mechanical properties are separated. One end of the contact body is either crimped to wire or soldered to a printed circuit board. The other end of the contact body mates with the matching tab.