881719-1

TE Connectivity / AMP
571-881719-1
881719-1

製造商:

說明:
終端 .110 S FASTIN-ON TA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12,601

庫存:
12,601 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.89 HK$1.89
完整捲(訂購多個15000)
HK$0.707 HK$10,605.00
HK$0.69 HK$20,700.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 終端
RoHS:  
Quick Disconnects
Pin
Crimp
Male
Not Insulated
20 AWG
17 AWG
Push-In
Tin
Brass
Fastin-Faston
FASTON
Reel
Cut Tape
品牌: TE Connectivity / AMP
組裝國家: Not Available
擴散國: Not Available
原產國: BR
絕緣材料: Not Insulated
長度: 22 mm
材料: Brass
裝配角: Straight
產品類型: Terminals
原廠包裝數量: 15000
子類別: Terminals
寬度: 2.8 mm
每件重量: 391 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

FASTON Electrical Quick Connects

TE Connectivity's (TE) FASTON Electrical Quick Connects offer speed of application, uniform reliability, and low per-line cost. Products include flag receptacles, straight receptacles, wire crimp tabs, printed circuit board tabs, and board-mount tabs. Features include a locking action and a contact area that increases the contact surface and locks the tabs and receptacles at the proper insertion depth for firm retention. The portfolio includes standard products, as well as low-insertion-force terminals, high-temperature terminals, low-profile terminals, and more. A complete line of application tooling has been developed specifically for these terminals. Crimping dimensions for each terminal are precisely controlled so all connections are identical in performance. TE FASTON Electrical Quick Connects are available in insulated or uninsulated versions.

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.