2820328-2

TE Connectivity / AMP
571-2820328-2
2820328-2

製造商:

說明:
電腦線纜 R/A to R/A 4i MR 0.5 100 Ohm

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
數量超過3會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$615.18 HK$615.18
HK$612.23 HK$6,122.30
500 報價

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
HK$730.84
最小值:
1

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 電腦線纜
RoHS:  
I/O Cables
Mini SAS/SATA Cable
Plug
8 Position
Plug
8 Position
Male / Male
500 mm
Bulk
品牌: TE Connectivity / AMP
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: 100 Ohm, R/A to R/A
產品類型: Computer Cables
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 65 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

Internal Mini-SAS HD Interconnects

TE Connectivity's (TE) Internal Mini-SAS HD Connectors and Cable Assemblies feature a high-speed interface capable of transferring data at 192Gbps (12Gbps x 16 lanes). TE's Internal Mini-SAS HD Connectors are designed to be 30% smaller than conventional SAS interconnects. The compact size increases linear board density and saves PCB space. These TE Connectivity connectors and cable assemblies meet SAS 2.1 and SAS 3.0 specifications and support a broad range of speeds up to 12Gbps. These 30VAC rated Internal Mini-SAS HD devices feature right angle and vertical connector orientations and right and straight cable plugs. The series offers press-fit termination, pre-assembled, one-piece connector assemblies, and keying for proper plug orientation. The connectors are screw-mounted for additional retention. The series offers 100Ω and 85Ω impedance cables.