2301210-2

TE Connectivity / AMP
571-2301210-2
2301210-2

製造商:

說明:
I/O 連接器 ZSFP+ STACKED 2X12 RCPT ASSY, AIRFLOW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 9   多個: 9
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,533.19 HK$13,798.71
HK$1,430.44 HK$25,747.92
504 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: I/O 連接器
RoHS:  
Cage Assemblies
Female
24 Position
4.9 mm
Gold
Through Hole
Press Fit
Right Angle
- 55 C
+ 105 C
品牌: TE Connectivity / AMP
色彩: Black
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 500 mA
數據率: 32 Gb/s
特徵: Without insulator
易燃性等級: UL 94 V-0
外殼材料: Liquid Crystal Polymer (LCP)
端口數: 24 Port
產品類型: I/O Connectors
原廠包裝數量: 3
子類別: I/O Connectors
類型: zSFP+
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Enhanced zQSFP+ Cages

TE Connectivity's (TE) Enhanced zQSFP+ (QSFP28) Cages are enhanced to provide a 55% reduction in force needed to insert the line card into the front of the bezel. The reduction in insertion force makes assembly easier and faster, and it also reduces the risk of damage, which can lead to reduced electromagnetic interference (EMI) performance. TE's Enhanced zQSFP+ Cages feature EMI sealing enhancements that provide a 10dB EMI performance improvement over current zQSFP+ connectors. These enhanced zQSFP+ connectors can function as a drop-in replacement for existing QSFP cages and are compatible with existing zQSFP+ connectors and plugs.

zSFP+ I/O互连器

TE ConnectivityzSFP+可插拔I/O互連器設計用於快速輕鬆將SFP/SFP+連接器從當前的10-16 Gbps速率升級至未來的28 Gbps速率。該設計向後相容SFP/SFP+產品,該互連器可與現有SFP+連接器進行熱插拔,以實現28-40 Gbps的快速系統升級。或者,用戶可以在zSFP+連接器中設計10-16 Gbps數據速率以建立漸進式路徑,達到更高速度的可升級性,以此長期節省成本,因為這樣就無需為獲得更高的性能而進行完全的重新設計。zSFP+互連器符合SFF-8402標準,已用於光纖通道32(28.05 Gbps線速)。
瞭解更多