2106053-4

TE Connectivity / AMP
571-2106053-4
2106053-4

製造商:

說明:
照明連接器 Assembly Vertical SMT Header

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 246

庫存:
246 可立即送貨
工廠前置作業時間:
31 週 工廠預計生產時間數量大於所顯示的數量。
數量超過246會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個130)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$44.63 HK$44.63
HK$37.98 HK$379.80
完整捲(訂購多個130)
HK$33.29 HK$4,327.70
HK$30.74 HK$7,992.40
HK$28.93 HK$11,282.70
HK$26.39 HK$24,014.90
HK$26.06 HK$64,368.20
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 照明連接器
RoHS:  
Socket Connector
3 Position
SMD/SMT
Tin
Nylon
SlimSeal
Reel
Cut Tape
MouseReel
應用: Wire to Board
品牌: TE Connectivity / AMP
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Lighting Connectors
原廠包裝數量: 130
子類別: Power
每件重量: 10 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99

SlimSeal SSL Sealed Lighting Connectors

TE Connectivity's (TE) / AMP Connectors SlimSeal SSL Sealed Lighting Connectors are low-profile, single-row connectors developed for indoor and outdoor LED lighting applications. These connectors provide low-power, sealed solutions for free-hanging, wire-to-wire interconnects and for robust, stable electrical and mechanical wire-to-board connections used in solid-state lighting. Key features include UV-resistant wire-to-wire and wire-to-board configurations, SMT and through-hole headers, positive integral latching, and pre-assembled seals. The polarized connectors are available in two, three, and four positions. TE AMP SlimSeal SSL Sealed Lighting Connectors maintain an IP67 seal rating, making them suitable for indoor and outdoor residential, commercial, and architectural applications that are exposed to wet environments.

照明解決方案

TE Connectivity (TE) 照明解決方案適用於各種環境,包括街道、室內、室外及園藝照明。透過使用這些產品,工程師可以建立一個高效的新系統,或改進現有的設計。這些機電與電子元件無縫整合控制功能,並在多個建築系統間傳輸電力與數據。

嚴峻環境型產品

TE Connectivity的嚴峻環境型產品能承受來自嚴峻環境的灰塵、濕氣、鹽分和震動。嚴峻環境型產品包含連接器、繼電器、傳感器、插座、感測器,以及眾多其他產品。TE嚴峻環境型產品能改善效率、安全性,帶來高可靠性。