173633-2

TE Connectivity / AMP
571-173633-2
173633-2

製造商:

說明:
汽車連接器 070 MLC TAB CONT 24-22

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 22,500

庫存:
22,500 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 4500   多個: 4500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個4500)
HK$0.649 HK$2,920.50
HK$0.633 HK$5,697.00
HK$0.575 HK$7,762.50
HK$0.559 HK$25,155.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 汽車連接器
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
.070 MULTILOCK
Reel
品牌: TE Connectivity / AMP
觸點材料: Tin
觸點類型: Pin, Tab
組裝國家: Not Available
擴散國: Not Available
原產國: JP
额定电流: 14 A
最高工作溫度: + 105 C
最低工作溫度: - 22 C
裝配角: Straight
產品類型: Automotive Connectors
原廠包裝數量: 4500
子類別: Automotive Connectors
公司名稱: MULTILOCK
每件重量: 300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
TARIC:
8536909599
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

.070 MULTILOCK Connectors

TE Connectivity's (TE) .070 MULTILOCK Series is designed to be a highly reliable high-density connector system for wire-to-wire and wire-to-board applications in the automotive industry. The contacting points of the receptacle are designed to be well protected, ensuring reliability. The contacts for the TE .070 MULTILOCK Series are available in pre-tin or selective gold finishing, and the connectors can accept a wire range from 24-16AWG. The connector housings are offered with a variation of positions ranging from 2-42.

MULTILOCK Connector System

TE Connectivity's (TE) MULTILOCK Connectors are durable wire-to-wire and wire-to-board connectors. TE's MULTILOCK Connectors are ideal for the automotive industry and are available in .025/.040/.070 and hybrid versions. The connectors consist of a plug housing with receptacle contacts and a cap housing with tab contacts for wire termination. Additionally, the cap housing assembly can be mounted onto the printed circuit board either vertically or horizontally.