1565963-2

TE Connectivity / AMP
571-1565963-2
1565963-2

製造商:

說明:
汽車連接器 040III TAB NON SEALED AU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 18000   多個: 6000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個6000)
HK$2.24 HK$40,320.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 汽車連接器
RoHS:  
Terminals
.040 MULTILOCK
Reel
品牌: TE Connectivity / AMP
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Automotive Connectors
原廠包裝數量: 6000
子類別: Automotive Connectors
公司名稱: MULTILOCK
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

.040 MULTILOCK Connectors

TE Connectivity's (TE) .040 MULTILOCK Series incorporate contacts and connectors designed to be used in automotive applications. The connectors can be used in wire-to-wire or wire-to-board applications, and the available number of positions range from 2-64. The contacts for the TE .040 MULTILOCK Series are available in several finishes and accept a wire range from 22-14 AWG.

MULTILOCK Connector System

TE Connectivity's (TE) MULTILOCK Connectors are durable wire-to-wire and wire-to-board connectors. TE's MULTILOCK Connectors are ideal for the automotive industry and are available in .025/.040/.070 and hybrid versions. The connectors consist of a plug housing with receptacle contacts and a cap housing with tab contacts for wire termination. Additionally, the cap housing assembly can be mounted onto the printed circuit board either vertically or horizontally.