1-174355-1

TE Connectivity / AMP
571-1-174355-1
1-174355-1

製造商:

說明:
汽車連接器 CAP 2P DBL LOCK NATURAL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11,815

庫存:
11,815 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.14 HK$2.14
HK$2.07 HK$20.70
HK$1.98 HK$9,900.00
HK$1.91 HK$19,100.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 汽車連接器
RoHS:  
Accessories
Terminal Position Assurance (TPA)
2 Position
Natural
Econoseal J
品牌: TE Connectivity / AMP
組裝國家: Not Available
擴散國: Not Available
原產國: JP
排數: 1 Row
產品類型: Automotive Connectors
原廠包裝數量: 100
子類別: Automotive Connectors
公司名稱: Econoseal
每件重量: 640 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99

Econoseal Automotive Connectors

TE Connectivity's (TE) Econoseal Connectors are used in extreme conditions. Moisture, dust, corrosive gasses, and liquids result in premature aging of electrical contact systems which are not adequately protected. The use of Econoseal-sealed housings can avoid contact damage caused by environmental hazards. Typical applications include the wiring of sensors in the interior of motor hoods and connections to electrical control systems under extremely unfavorable climatic conditions.

Econoseal J Series Automotive Connectors

TE Connectivity's (TE) Econoseal J Series Automotive Connectors are designed for applications requiring waterproof protection in harsh automotive environments. The contacts are plated in pre-tin or selective gold plating and accept a wire size range from 0.20mm2 to 1.25mm2. The connector housings are offered in an assortment of positions ranging from 1 to 12.