1-1735042-1

TE Connectivity / AMP
571-1-1735042-1
1-1735042-1

製造商:

說明:
FFC和FPC連接器 1MM FFC SMT V ASSY 11P EMBOSS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,186

庫存:
5,186 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.67 HK$5.67
HK$4.89 HK$48.90
HK$4.47 HK$111.75
HK$4.04 HK$404.00
HK$3.68 HK$920.00
完整捲(訂購多個800)
HK$2.97 HK$2,376.00
HK$2.78 HK$6,672.00
HK$2.19 HK$10,512.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: FFC和FPC連接器
RoHS:  
Board Mount
11 Position
0.5 mm
SMD/SMT
Vertical
Tin
1 A
- 20 C
+ 85 C
Reel
Cut Tape
品牌: TE Connectivity / AMP
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: FFC & FPC Connectors
原廠包裝數量: 800
子類別: FFC & FPC Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FFC & FPC Connectors

TE Connectivity's (TE) Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) Connectors include an expansive selection of high-density board-to-board, cable-to-board, and cable-to-cable connectors. FFC connectors enable the high-speed sequential application of multiple-crimp contacts for the lowest applied cost. This low-profile series offers single- or double-row housings, plain or latch versions, as well as pin, receptacle, card edge, or solder tab contacts. FPC connectors are ideal where small center spacing makes larger wire-to-board interconnects impractical. They are available in a variety of centerline spacing options with SMT or through-hole PCB termination. These low-profile connectors provide a cost-effective solution that requires no tooling. TE FFC and FPC Connectors are ideal for PCs, consumer electronics, smartphones, mobile phones, cameras, and more.