VLS4015CX-H-KIT

TDK
810-VLS4015CX-H-KIT
VLS4015CX-H-KIT

製造商:

說明:
電感器組件及附件 Wound Ferrite Automotive VLS4015 Power Inductor Sample Kit AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$196.70 HK$196.70
HK$167.69 HK$1,676.90
HK$164.73 HK$4,118.25
HK$162.59 HK$8,129.50
HK$160.62 HK$16,062.00
HK$160.37 HK$40,092.50
HK$160.29 HK$80,145.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: 電感器組件及附件
RoHS:  
Power Inductor Kits
SMD/SMT
1 uH to 150 uH
- 40 C
+ 125 C
AEC-Q200
VLS
品牌: TDK
芯體材料: Ferrite
組裝國家: Not Available
擴散國: Not Available
原產國: CN
每個值的件數: 5
值的數量: 14
封裝: Bulk
產品類型: Inductor Kits & Accessories
屏蔽: Shielded
原廠包裝數量: 1
子類別: Inductors, Chokes & Coils
總件數: 70
類型: Automotive Power Inductor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

VLS Power Inductors

TDK VLS Power Inductors are magnetic shield type wound inductors for power circuits using a metallic magnetic material. VLS4012HBX comes in a 4012 package and features a 0.68µH to 22µH inductance range with a tolerance of 20%. The VLS3012HBX-N comes in a 3012 package and features a 0.33µH to 22µH inductance range with a tolerance of 20%. VLSxCX inductors offer a larger current, lower RDC, and an inductance range of 1µH to 100µH. TDK VLS Power Inductors are ideal for use in hard-disk drives (HDDs), solid-state drives (SSDs) digital video cameras (DVCs), DSCs (digital still cameras), mobile display panels, and more.