VLS2012ET-3R3M

TDK
810-VLS2012ET-3R3M
VLS2012ET-3R3M

製造商:

說明:
功率電感器 - SMD RECOMMENDED ALT 810-VLS201610CX3R3M1

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,674

庫存:
1,674 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.97 HK$1.97
HK$1.58 HK$15.80
HK$1.57 HK$39.25
HK$1.29 HK$129.00
HK$1.07 HK$1,070.00
完整捲(訂購多個2000)
HK$1.02 HK$2,040.00
HK$0.904 HK$3,616.00
HK$0.871 HK$8,710.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TDK
產品類型: 功率電感器 - SMD
RoHS:  
Power Inductor
2012 metric
Shielded
3.3 uH
20 %
930 mA
228 mOhms
930 mA
- 40 C
+ 105 C
Standard
2 mm
2 mm
1.2 mm
Ferrite
VLS-E
Reel
Cut Tape
MouseReel
應用: Power
品牌: TDK
核心類型: Wirewound
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 2000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 1 MHz
零件號別名: VLS2012ET-3R3M -
每件重量: 17 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

VLS Inductors for Power Circuits

TDK VLS Inductors are magnetic shield-type wound devices for power circuits. This low-profile product lineup features maximum heights ranging from 0.8mm to 4.5mm, allowing for different usages. These inductors feature high magnetic shield construction and are compatible with high-density mounting. The VLS-E series is designed for smartphones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, and compact power supply modules. The VLS-E-CA inductors are specially designed for car navigation, car stereo, and car accessory applications. VLS-CX, VLS-EX, and VLS-EX-H inductors achieve larger current and lower Rdc by optimizing the ferrite core figure. VLS-HBX-1 Inductors use a metallic magnetic material and achieve larger current through the metallic magnetic material.

Power Inductors

TDK Power Inductors include commercial- and automotive-grade models for power applications. These inductors are offered in a broad range of options such as low-profile, compact, magnetically-shielded, lead-free, and more. Among these designs are models with characteristics such as low hum noise, high Q, narrow inductance tolerance, loss reduction, low DCR, and large-current capability. TDK Power Inductors are available in wirewound, multilayer, and thin-film technologies and are designed to suit various needs.