TFM201612ALMAR47MTAA

TDK
810-TFM201612ALMAR47
TFM201612ALMAR47MTAA

製造商:

說明:
功率電感器 - SMD 0.47uH 4.8A 32mOhm 20% AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 966

庫存:
966
可立即送貨
在途量:
6,000
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.36 HK$4.36
HK$3.55 HK$35.50
HK$2.93 HK$293.00
HK$2.40 HK$2,400.00
完整捲(訂購多個3000)
HK$2.23 HK$6,690.00
HK$2.07 HK$12,420.00
HK$1.97 HK$17,730.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TDK
產品類型: 功率電感器 - SMD
RoHS:  
Thin-Film Automotive Power Inductor
0806 (2016 metric)
Shielded
470 nH
20 %
4.2 A
32 mOhms
5.3 A
- 55 C
+ 150 C
Flexible (Soft)
2 mm
1.6 mm
1.2 mm
Metal
AEC-Q200
TFM-ALMA
Reel
Cut Tape
MouseReel
應用: ADAS ECU, Automotive Communication Module, In-Vehicle Camera (View Camera, Sensing Camera), Meter Cluster, Other Power Supply Circuit Uses, Radar
品牌: TDK
組裝國家: Not Available
擴散國: Not Available
原產國: JP
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 3000
終端類型: SMD/SMT
試驗頻率: 1 MHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Power-over-Coax (PoC) Solutions

TDK Power-over-Coax (PoC) Solutions feature a wide range of inductors suitable for automotive applications. PoC is a practical way to streamline camera wiring in modern vehicles by transmitting both data and power on a single coaxial cable, lowering cable count while improving efficiency and packaging. Because PoC requires inductive filtering to separate power from signal, TDK offers solutions across multilayer, wire-wound, and thin-film technologies to cover a variety of design trade-offs. The broad selection of TDK inductors is categorized by current capacity and communication speed, helping engineers match components to the specific requirements of in-vehicle camera systems.

TFM-ALM Thin Film Metal Power Inductors

TDK TFM-ALM Thin-Film Metal Power Inductors feature a metal core with a high saturation magnetic flux density which provides excellent DC bias characteristics needed for power circuits. The inductors are magnetically shielded so leakage flux is minimized. The package size is 2.0mm x 1.6mm x 1.0mm with an inductance range of 0.47µH to 2.2µH and a rated current range of 2.4A to 5.1A maximum.

TFM-ALMA AEC-Q200 Thin Film Power Inductors

TDK TFM-ALMA Thin-Film Metal Power Inductors are AEC-Q200 compliant and ideal for automotive power circuit applications such as in-vehicle camera modules and communication modules for V2X. This series uses TDK's proprietary metallic magnetic material as its core and supports a wide operating temperature range from -55°C to +150°C. With dimensions as small as 2mm x 1.25mm x 1mm, the mounting area is downsized by approximately 22% from conventional products contributing to space-saving designs. TDK TFM-ALMA AEC-Q200 Thin Film Power Inductors provide increased robustness against mechanical stress, such as vibration and shock, due to a resin electrode structure.

電感器

TDK 電感器採用一流多層工藝技術、繞線技術或薄膜技術製成。TDK的獨有多層工藝技術提供更高的感應係數和Q特徵,以及更小的尺寸。這些特徵組合包括寬頻普濾波器、SMT電感器、功率電感器、應答器線圈和線路感應器。這些組件設計旨在用於高頻率、訊號和功率電路中。TDK電感器理想適用於一系列應用,包括流動裝置、消費電子產品、太陽能逆變器、電源、板上充電器和汽車系統。

汽車產品

TDK 被公認為被動電子元件行業領導者,提供許多與汽車應用相關的產品系列。TDK’的廣泛產品,包括 MLCC、電感器、鐵氧體磁珠等,均採用專用材料和獨特的結構設計。這些材料和設計可在汽車應用中最嚴苛的使用條件和惡劣環境下提供高性能和可靠性。

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.

TFM Thin Film Metal Inductors for Power Circuits

TDK TFM Thin Film Metal Inductors for Power Circuits are miniature, low-profile thin-film metal power inductors with up to twice the rated current and half the DC resistance of comparable ferrite inductors. The inductors feature inductances ranging from 0.47μH to 2.2μH and rated currents from 0.8A to 5.1A, offering a wide selection for various needs. TDK TFM Thin Film Metal Inductors for Power Circuits are high-rated current, small-footprint, low-profile inductors well-suited for use in the DC-DC converters that serve as power supplies in smartphones, tablet PCs, and mobile devices.