SPM6550T-2R2M-HZR

TDK
810-SPM6550T-2R2MHZR
SPM6550T-2R2M-HZR

製造商:

說明:
功率電感器 - SMD 2.2uH,10.6A,12.3mohm,-40-125C AEC-Q200

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,337

庫存:
1,337 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$13.48 HK$13.48
HK$11.10 HK$111.00
HK$9.70 HK$242.50
HK$9.12 HK$912.00
HK$8.47 HK$2,117.50
完整捲(訂購多個1000)
HK$7.81 HK$7,810.00
HK$6.97 HK$13,940.00
HK$6.67 HK$33,350.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TDK
產品類型: 功率電感器 - SMD
RoHS:  
Wirewound
7.1 mm x 6.5 mm x 5 mm
Shielded
2.2 uH
20 %
12.3 mOhms
10.6 A
- 40 C
+ 125 C
7.1 mm
6.5 mm
5 mm
Metal
SPM-HZR
Reel
Cut Tape
MouseReel
品牌: TDK
核心類型: Drum
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 1000
終端類型: SMD/SMT
試驗頻率: 100 kHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

SPM-HZR Inductors

TDK SPM-HZR Inductors are magnetic shield-type wirewound inductors for power circuits that offer low inductance ranging from 0.33μH to 68μH with a tolerance of ±20%. These inductors use a metallic magnetic material and are integrated with a molded coil, that gives less humming noise compared to ferrite core adhesive coils. The SPM-HZR inductors offer a measuring frequency of 100kHz and achieve a large current, low DC-resistance, and compactness compared to ferrite wound-type inductors. These inductors show low inductance variance in high-temperature environments with good DC superimposition characteristics at a temperature range of -40°C to 125°C. TDK SPM-HZR Inductors are ideally used in automotive-related equipment like car navigation and car audio.