SPM4010T-2R2M-LR

TDK
810-SPM4010T-2R2M-LR
SPM4010T-2R2M-LR

製造商:

說明:
功率電感器 - SMD 2.2uH 20% 116.6mOhms Power Inductor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$8.22 HK$8.22
HK$6.77 HK$67.70
HK$5.57 HK$557.00
HK$5.50 HK$2,750.00
完整捲(訂購多個1000)
HK$4.67 HK$4,670.00
HK$4.26 HK$8,520.00
HK$4.08 HK$20,400.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

類似產品

商品屬性 屬性值 選擇屬性
TDK
產品類型: 功率電感器 - SMD
RoHS:  
Power Inductor
4.4 mm x 4.1 mm x 1mm
Shielded
2.2 uH
20 %
2.6 A
116.6 mOhms
3.2 A
- 40 C
+ 125 C
Standard
4.4 mm
4.1 mm
1 mm
Metal
SPM-LR
Reel
Cut Tape
MouseReel
應用: Commercial
品牌: TDK
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 1000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 100 kHz
零件號別名: SPM4010T-2R2M-LR -
每件重量: 80 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

電感器

TDK 電感器採用一流多層工藝技術、繞線技術或薄膜技術製成。TDK的獨有多層工藝技術提供更高的感應係數和Q特徵,以及更小的尺寸。這些特徵組合包括寬頻普濾波器、SMT電感器、功率電感器、應答器線圈和線路感應器。這些組件設計旨在用於高頻率、訊號和功率電路中。TDK電感器理想適用於一系列應用,包括流動裝置、消費電子產品、太陽能逆變器、電源、板上充電器和汽車系統。

SPM Series Power Inductors

TDK SPM Series Power Inductors include commercial and automotive-grade components for different usages, including low-profile options with heights as low as 1mm. Compared to ferrite wound-type inductors, the SPM inductors from TDK enable users to achieve a larger current, lower RDC, and a more compact design. These inductors feature low inductance variance in high-temperature environments and maintain good DC superimposition characteristics. SPM inductors are constructed from metallic magnetic material and have an integrated molded coil that reduces the humming noise more efficiently than with core adhesive coils. Suitable applications for these inductors include smartphones, tablet terminals, laptop computers, HDDs, car accessories, LED, ADAS, and more.

SPM-LR Wound Metal Inductors for Power Circuits

TDK SPM-LR Wound Metal Inductors are designed for power circuits. These magnetic shield-type wound inductors are low profile, with packages as small as 3mm x 3mm x 1mm. The SPM-LR series achieves higher current and lower resistance than ferrite wound-type inductors. The inductors also provide low inductance variances in high-temperature environments up to +125°C. TDK SPM-LR Wound Metal Inductors feature an integrated molded coil structure that keeps hum noise lower than with core adhesive coils. Typical applications include tablet terminals, laptop computers, servers, and more.

PoE - 乙太網路供電應用與解決方案

TDK PoE - 乙太網路供電應用與解決方案採用TDK持續擴充的ALT系列SMD脈衝變壓器,搭配使用ACM和MCZ系列共模濾波器,適合各種PoE應用,並相容於1G/2.5G/5G/10GBASE-T、10/100/1000BASE-T和PoE+ (600 mA) 標準。乙太網路供電 (PoE) 是一項可透過單條纜線同時傳送電力和資料的技術,與以往電源線和網路線必須分開有所不同。PoE減少了需要安裝的纜線和線路數量,省時間又能降低成本,同時因為裝置不用再放置在電源插座附近,使設計更有彈性。這項技術易於安裝,具有高成本效益,更容易擴充和延伸,在目前這個連線裝置和物聯網 (IoT) 盛行的時代,其重要性日漸提高。隨著連線裝置的數量,以及每部裝置上安裝的LAN介面數量持續增加,伺服器和路由器及其他網路和通訊裝置內所使用的電子元件除了必須支援更高的資料傳輸速率,更需要提升可靠度,同時達到縮小設計尺寸的目標。