SPM10065VT-220M-D

TDK
810-SPM10065VT-220MD
SPM10065VT-220M-D

製造商:

說明:
功率電感器 - SMD 22uH 20% 43.3mOhm AEC-Q200

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,149

庫存:
2,149 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.78 HK$9.78
HK$8.03 HK$80.30
HK$7.01 HK$175.25
HK$6.61 HK$661.00
HK$6.12 HK$1,530.00
完整捲(訂購多個500)
HK$6.11 HK$3,055.00
HK$5.84 HK$5,840.00
HK$4.98 HK$12,450.00
HK$4.83 HK$24,150.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TDK
產品類型: 功率電感器 - SMD
RoHS:  
Power Inductor
10.5 mm x 10 mm x 6.5 mm
Shielded
22 uH
20 %
5.4 A
43.3 mOhms
7.8 A
- 55 C
+ 155 C
Standard
10.5 mm
10 mm
6.5 mm
Metal
AEC-Q200
SPM-VT-D
Reel
Cut Tape
MouseReel
應用: Automotive
品牌: TDK
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 500
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 100 kHz
零件號別名: SPM10065VT-220M-D -
每件重量: 3.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SPM-VT-D汽車電感器

TDK SPM-VT-D汽車電感器用於功率電路的金屬複合物型繞線電感器,採用金屬磁性材料。這些TDK AEC-Q200兼容電感器提供鐵繞線型電感器沒有的低水平Rdc及最小化。這些特點透過金屬磁性材料的卓越重疊特性得以實現。

電感器

TDK 電感器採用一流多層工藝技術、繞線技術或薄膜技術製成。TDK的獨有多層工藝技術提供更高的感應係數和Q特徵,以及更小的尺寸。這些特徵組合包括寬頻普濾波器、SMT電感器、功率電感器、應答器線圈和線路感應器。這些組件設計旨在用於高頻率、訊號和功率電路中。TDK電感器理想適用於一系列應用,包括流動裝置、消費電子產品、太陽能逆變器、電源、板上充電器和汽車系統。

SPM Series Power Inductors

TDK SPM Series Power Inductors include commercial and automotive-grade components for different usages, including low-profile options with heights as low as 1mm. Compared to ferrite wound-type inductors, the SPM inductors from TDK enable users to achieve a larger current, lower RDC, and a more compact design. These inductors feature low inductance variance in high-temperature environments and maintain good DC superimposition characteristics. SPM inductors are constructed from metallic magnetic material and have an integrated molded coil that reduces the humming noise more efficiently than with core adhesive coils. Suitable applications for these inductors include smartphones, tablet terminals, laptop computers, HDDs, car accessories, LED, ADAS, and more.

汽車產品

TDK 被公認為被動電子元件行業領導者,提供許多與汽車應用相關的產品系列。TDK’的廣泛產品,包括 MLCC、電感器、鐵氧體磁珠等,均採用專用材料和獨特的結構設計。這些材料和設計可在汽車應用中最嚴苛的使用條件和惡劣環境下提供高性能和可靠性。

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.

Power Inductors

TDK Power Inductors include commercial- and automotive-grade models for power applications. These inductors are offered in a broad range of options such as low-profile, compact, magnetically-shielded, lead-free, and more. Among these designs are models with characteristics such as low hum noise, high Q, narrow inductance tolerance, loss reduction, low DCR, and large-current capability. TDK Power Inductors are available in wirewound, multilayer, and thin-film technologies and are designed to suit various needs.