NTCGP3UH503HCJBAA

TDK
810-NTCGP3UH503HCJBA
NTCGP3UH503HCJBAA

製造商:

說明:
NTC熱敏電阻器 50K OHM 3%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 808

庫存:
808 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$45.05 HK$45.05
HK$40.44 HK$202.20
HK$38.80 HK$388.00
HK$36.74 HK$918.50
HK$35.35 HK$1,767.50
HK$34.11 HK$3,411.00
HK$34.03 HK$8,507.50
HK$31.56 HK$15,780.00
HK$30.25 HK$30,250.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: NTC熱敏電阻器
RoHS:  
NTCGP
3950 K
50 kOhms
22.4 mW
3 %
Off-Board
Wire Lead
- 40 C
+ 105 C
5 mm
300 mm
5 mm
15 mm
AEC-Q200
Bulk
B容差: 3 %
β值: B25/50
品牌: TDK
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: NTC Thermistors
原廠包裝數量: 1000
子類別: Thermistors
類型: NTC
零件號別名: NTCGP3UH503HCJBAA -
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

NTCGP Temperature Sensors

TDK NTCGP Temperature Sensors are available in a lug terminal type and resin dipping type. These negative temperature coefficient (NTC) sensor assemblies operate over a wide temperature range from -40°C to +125°C. The resin type adopts a multilayer element type NTC thermistor and provides fast heat responsiveness due to its small size. The lug type can be affixed using a fastening screw to perform stable temperature detection of the mounting surface. The lug sensor can also be installed in vehicles. Applications for TDK NTCGP Temperature Sensors include temperature detection such as water, rooms, and substrate.

NTC熱敏電阻

EPCOS NTC熱敏電阻可在汽車應用中提供電壓和雜訊抑制、溫度測量和補償等功能。EPCOS NTC熱敏電阻具有多層NTC,具有內電極、鎳屏障終端、高溫環境下出色的長期抗老化效能,以及焊接期間卓越的電阻穩定性。