NLCV25T-R22M-EFRD

TDK
810-NLCV25TR22MEFRD
NLCV25T-R22M-EFRD

製造商:

說明:
RF電感器 - SMD 0.22uH 0.05ohm 1.69A 2.5x2.0mm AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.73 HK$1.73
HK$1.41 HK$14.10
HK$1.24 HK$31.00
HK$1.17 HK$117.00
HK$1.02 HK$255.00
HK$0.921 HK$921.00
完整捲(訂購多個2000)
HK$0.863 HK$1,726.00
HK$0.838 HK$3,352.00
HK$0.797 HK$7,970.00

類似產品

商品屬性 屬性值 選擇屬性
TDK
產品類型: RF電感器 - SMD
RoHS:  
Wirewound
1008 (2520 metric)
Unshielded
220 nH
20 %
1.69 A
50 mOhms
- 40 C
+ 125 C
5
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
AEC-Q200
NLCV-EFRD
Reel
Cut Tape
應用: Commercial
品牌: TDK
外殼代碼 - in: 1008
外殼代碼 - mm: 2520
組裝國家: Not Available
擴散國: Not Available
原產國: JP
安裝風格: PCB Mount
產品: RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 2000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 25.2 MHz
零件號別名: NLCV25T-R22M-EFRD -
每件重量: 10 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

NLCV-EFRD Automotive Inductors

TDK NLCV-EFRD Automotive Inductors are resin mold-type wound inductors for decoupling circuits. This series features an operating temperature range of -40°C to +125°C and an inductance range of 0.1µH to 330µH. Typical applications for TDK NLCV-EFRD Automotive Inductors include car navigation systems, car audio, and electronic throttle control (ETC).

NLCV25-PFD Inductors

TDK NLCV25-PFD Inductors for decoupling circuits feature a resin mold-type wound device. This series is designed for vehicle accessories such as car navigation systems, car audio, and more.

電動車解決方案

電動車的興起,連帶引發對縮小元件體積,維持元件耐用度與效率的需求。TDK提供多種電子元件,這些元件非常適合滿足嚴峻環境下的汽車應用需求,包括像是電感器、共模扼流線圈、鐵氧體磁珠和MLCC等產品,這些精密產品以特殊材料製成,採用獨特結構,即使在最嚴苛的使用條件下亦能提供高效能和可靠度。  

電感器

TDK 電感器採用一流多層工藝技術、繞線技術或薄膜技術製成。TDK的獨有多層工藝技術提供更高的感應係數和Q特徵,以及更小的尺寸。這些特徵組合包括寬頻普濾波器、SMT電感器、功率電感器、應答器線圈和線路感應器。這些組件設計旨在用於高頻率、訊號和功率電路中。TDK電感器理想適用於一系列應用,包括流動裝置、消費電子產品、太陽能逆變器、電源、板上充電器和汽車系統。

Signal Inductors

TDK Signal Inductors are manufactured using state-of-the-art multilayer processing and wire-winding technologies. Its wire-winding technology uses a highly-effective closed magnetic circuit with ferrite particles of high permeability, to enable lower Rdc values and reduced energy consumption. TDK Signal Inductors are designed for use in a wide variety of applications, ranging from mobile devices and consumer electronics to various types of automotive equipment and systems.

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

NLCV Wound Ferrite Inductors

TDK NLCV Wound Ferrite Inductors are resin mold-type wound inductors for decoupling circuits. These devices have an operating temperature range of -40°C to +105°C. Applications for TDK NLCV Wound Ferrite Inductors include smart meters, AV equipment, xDSL, vehicle accessories, and industrial electronic devices for communications infrastructure.

Inductors for Decoupling Circuits

TDK Inductors for Decoupling Circuits include several product families that serve different types of applications. Among these application types are engine control models, automotive (including advanced driver assistance), smart meters, AV equipment, xDSL, vehicle accessories, and industrial electronic devices. Select models within this family of inductors provide high reliability in harsh conditions, withstanding temperatures up to 150°C. The TDK inductors feature unique construction options, including soft termination technology, resin molds, and more. TDK Inductors for Decoupling Circuits are available in several package sizes, with various levels of resistance and rated currents. 

Electric Vehicle - Network

With the aim of improving things like safe driving, lowering the environmental burden, and increasing passenger comfort, vehicles increasingly need a high-speed in-vehicle LAN that connect multiple ECUs (electronic control units) together. The number of sensors and camera equipment necessary to meet the demand of added functionality has contributed to weight increases in the wiring harnesses and increased EMI. TDK offers a number of electronic components such as common mode filters, chip varistors, MLCC arrays, and "soft termination" MLCCs, designed to conserve space in ECU circuit boards, provide effective countermeasures against EMI, and maintain a high level of performance even in the harshest automotive environments.