MHQ0402PSA2N9ST000

TDK
810-MHQ0402PSA2N9ST0
MHQ0402PSA2N9ST000

製造商:

說明:
RF電感器 - SMD 01005, 2.9nH +-0.3nH S-HQ SMD RF IND

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18,230

庫存:
18,230 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$0.822 HK$0.82
HK$0.247 HK$2.47
HK$0.206 HK$20.60
HK$0.173 HK$173.00
HK$0.132 HK$660.00
完整捲(訂購多個20000)
HK$0.132 HK$2,640.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: RF電感器 - SMD
RoHS:  
Multilayer
01005 (0402 metric)
Unshielded
2.9 nH
0.3 nH
250 mA
600 mOhms
- 55 C
+ 125 C
10
10.49 GHz
Standard
0.4 mm
0.2 mm
0.2 mm
Ceramic
MHQ-PSA
Reel
Cut Tape
應用: Commercial
品牌: TDK
外殼代碼 - in: 01005
外殼代碼 - mm: 0402
組裝國家: Not Available
擴散國: Not Available
原產國: JP
安裝風格: PCB Mount
產品: RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 20000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 500 MHz
零件號別名: MHQ0402PSA2N9ST000 -
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

電感器

TDK 電感器採用一流多層工藝技術、繞線技術或薄膜技術製成。TDK的獨有多層工藝技術提供更高的感應係數和Q特徵,以及更小的尺寸。這些特徵組合包括寬頻普濾波器、SMT電感器、功率電感器、應答器線圈和線路感應器。這些組件設計旨在用於高頻率、訊號和功率電路中。TDK電感器理想適用於一系列應用,包括流動裝置、消費電子產品、太陽能逆變器、電源、板上充電器和汽車系統。

MHQ-P High-Frequency Circuit Ceramic Inductors

TDK MHQ-P High-Frequency Circuit Ceramic Inductors use unique ceramic material and configuration to realize high Q characteristics equivalent to that of air core wound inductors. The multilayer method allows for a lineup with fine increments of inductance. The TDK MHQ-P High-Frequency Circuit Ceramic Inductors are used in general electronic equipment, including AV equipment, telecommunications equipment, home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equipment, and industrial robots.

高頻電感器

TDK高頻電感器使用獨特的陶瓷材質與組態設定,使其具備高Q特性,等同空芯捲繞式電感器。此產品系列採用多層方式,可運用於電感增加幅度須經微調的產品。這些特性使TDK電感器非常適合用於阻抗匹配電路和行動通訊應用,以及消除高頻狀況下的雜訊。

MHQ0402PSA Multilayer Ceramic Inductors

TDK MHQ0402PSA Multilayer Ceramic Inductors come in a reduced package size at IEC 0402 and measure just 0.4 x 0.2 x 0.2mm. These inductors feature a Q factor of 21 at 1GHz and are suitable for RF applications in smartphones, tablets, and other mobile devices. The unique ceramic material and configuration of the MHQ0402PSA inductors allow for the realization of high Q characteristics, and the multilayer method allows for a lineup with fine increments of inductance. Typical applications include smartphones, tablets terminals, high-frequency modules, and more.

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.