MEM2012F101RT001

TDK
810-MEM2012F101RT001
MEM2012F101RT001

製造商:

說明:
EMI濾波器電路 100 MHZ 12V 200MA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,667

庫存:
3,667
可立即送貨
在途量:
4,000
預期17/6/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.29 HK$3.29
HK$2.67 HK$26.70
HK$2.32 HK$58.00
HK$2.18 HK$218.00
HK$2.01 HK$502.50
HK$1.89 HK$945.00
HK$1.78 HK$1,780.00
完整捲(訂購多個4000)
HK$1.56 HK$6,240.00
HK$1.49 HK$11,920.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: EMI濾波器電路
RoHS:  
100 MHz
Pi Filter
27 pF
12 V
200 mA
- 40 C
+ 85 C
MEM
Reel
Cut Tape
品牌: TDK
組裝國家: Not Available
擴散國: Not Available
原產國: JP
頻率範圍: 1.5 GHz to 2 GHz
高度: 1 mm
長度: 2 mm
產品類型: EMI Filter Circuits
原廠包裝數量: 4000
子類別: Filters
寬度: 1.25 mm
零件號別名: MEM2012F101RT001 -
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8548009099
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MEM EMC Filters

TDK MEM EMC Filters are multilayer chip devices that provide sharp attenuation characteristics with excellent EMC suppression. The MEM series features an entirely monolithic structure that results in high reliability. These EMC filters cover a wide range of frequencies and are available in L, T, and π-circuit types.

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

電動車解決方案

電動車的興起,連帶引發對縮小元件體積,維持元件耐用度與效率的需求。TDK提供多種電子元件,這些元件非常適合滿足嚴峻環境下的汽車應用需求,包括像是電感器、共模扼流線圈、鐵氧體磁珠和MLCC等產品,這些精密產品以特殊材料製成,採用獨特結構,即使在最嚴苛的使用條件下亦能提供高效能和可靠度。