FA11X7R1H155KNU00

TDK
810-FA11X7R1H15500
FA11X7R1H155KNU00

製造商:

說明:
多層陶瓷電容器MLCC - 引線電容器 50V 1.5uF X7R 10% RAD LS:2.5mm AECQ200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
24 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.32 HK$7.32
HK$4.85 HK$48.50
HK$3.49 HK$349.00
完整捲(訂購多個500)
HK$2.63 HK$1,315.00
HK$2.56 HK$2,560.00
HK$2.46 HK$6,150.00
HK$2.39 HK$11,950.00
HK$2.32 HK$23,200.00
HK$2.28 HK$57,000.00

類似產品

商品屬性 屬性值 選擇屬性
TDK
產品類型: 多層陶瓷電容器MLCC - 引線電容器
RoHS:  
FA
Radial
1.5 uF
50 VDC
X7R
10 %
2.5 mm
Dipped
- 55 C
+ 125 C
Automotive MLCCs
5.5 mm
7 mm
4 mm
AEC-Q200
Reel
Cut Tape
品牌: TDK
級別: Class 2
組裝國家: Not Available
擴散國: Not Available
原產國: CN
引線直徑: 0.5 mm
產品類型: Ceramic Capacitors
原廠包裝數量: 500
子類別: Capacitors
類型: MLCC With Dipped Radial Lead Automotive Grade Capacitor
零件號別名: FA11X7R1H155KNU00 -
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

電動車解決方案

電動車的興起,連帶引發對縮小元件體積,維持元件耐用度與效率的需求。TDK提供多種電子元件,這些元件非常適合滿足嚴峻環境下的汽車應用需求,包括像是電感器、共模扼流線圈、鐵氧體磁珠和MLCC等產品,這些精密產品以特殊材料製成,採用獨特結構,即使在最嚴苛的使用條件下亦能提供高效能和可靠度。  

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

FA Series Automotive Grade Capacitors

TDK FA Series Automotive Grade Capacitors offer low residual inductance and favorable frequency response characteristics with high reliability. The capacitors feature a wide capacitance range of 1pF to 22μF and a rated voltage of 25V to 630V. Leads are formed with a "kink" to achieve consistent insertion heights and facilitate the release of gases during  soldering for dramatically improved solderability. TDK FA series capacitors for automotive use are AEC-Q200 compliant.

汽車產品

TDK 被公認為被動電子元件行業領導者,提供許多與汽車應用相關的產品系列。TDK’的廣泛產品,包括 MLCC、電感器、鐵氧體磁珠等,均採用專用材料和獨特的結構設計。這些材料和設計可在汽車應用中最嚴苛的使用條件和惡劣環境下提供高性能和可靠性。