CS45-B2GA331K-NKA

TDK
810-CS45B2GA331KNKA
CS45-B2GA331K-NKA

製造商:

說明:
安全電容器 D: 6.5mm X1/Y2 330pF B 10% LS:7.5mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.12 HK$3.12
HK$1.40 HK$14.00
HK$1.25 HK$125.00
HK$0.995 HK$497.50
HK$0.888 HK$888.00
HK$0.806 HK$1,612.00
HK$0.748 HK$3,740.00
HK$0.74 HK$7,400.00

類似產品

商品屬性 屬性值 選擇屬性
TDK
產品類型: 安全電容器
330 pF
X1, Y2
440 VAC, 300 VAC
Radial
7.5 mm (0.295 in)
5 mm
Safety Radial Leaded Ceramic Disc Capacitors
B
10 %
2 Pin
Vertical Kink
- 25 C
+ 125 C
CS45
Bulk
品牌: TDK
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 6.5 mm
引線直徑: 0.6 mm
產品類型: Safety Capacitors
原廠包裝數量: 1000
子類別: Capacitors
零件號別名: CS45-B2GA331K-NKA CS45-B2GA331K-NKA1C
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532230000
CAHTS:
8532240090
USHTS:
8532230040
JPHTS:
8532230000
KRHTS:
8532300000
TARIC:
8532230000
BRHTS:
85322390
ECCN:
EAR99

Input EMI & Safety Standard Approved Capacitors

EPCOS / TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.

CS45 Series High Voltage Ceramic Capacitors

TDK CS45 Series High Voltage Ceramic Capacitors are compliant with IEC and the safety standards of various countries. The CS Series from TDK is rated at a withstand voltage of 2600VAC, allowing it to be used in single-unit configurations within European Class II devices.