CLF7045T-680M-D

TDK
810-CLF7045T-680M-D
CLF7045T-680M-D

製造商:

說明:
功率電感器 - SMD 68uH 0.21ohms 1.1A AEC-Q200 (150C)

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
504
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.81 HK$7.81
HK$6.45 HK$64.50
HK$5.63 HK$140.75
HK$5.31 HK$531.00
HK$4.92 HK$1,230.00
HK$4.64 HK$2,320.00
完整捲(訂購多個1000)
HK$4.38 HK$4,380.00
HK$4.05 HK$8,100.00
HK$3.88 HK$19,400.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

類似產品

商品屬性 屬性值 選擇屬性
TDK
產品類型: 功率電感器 - SMD
RoHS:  
Power Inductor
7.2 mm x 6.9 mm x 4.5 mm
Shielded
68 uH
20 %
1.1 A
210 mOhms
- 40 C
+ 150 C
Standard
7.2 mm
6.9 mm
4.5 mm
Ferrite
AEC-Q200
CLF-D
Reel
Cut Tape
MouseReel
應用: Automotive
品牌: TDK
核心類型: Wirewound
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 1000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 100 kHz
零件號別名: CLF7045T-680M-D -
每件重量: 800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.

PoE - 乙太網路供電應用與解決方案

TDK PoE - 乙太網路供電應用與解決方案採用TDK持續擴充的ALT系列SMD脈衝變壓器,搭配使用ACM和MCZ系列共模濾波器,適合各種PoE應用,並相容於1G/2.5G/5G/10GBASE-T、10/100/1000BASE-T和PoE+ (600 mA) 標準。乙太網路供電 (PoE) 是一項可透過單條纜線同時傳送電力和資料的技術,與以往電源線和網路線必須分開有所不同。PoE減少了需要安裝的纜線和線路數量,省時間又能降低成本,同時因為裝置不用再放置在電源插座附近,使設計更有彈性。這項技術易於安裝,具有高成本效益,更容易擴充和延伸,在目前這個連線裝置和物聯網 (IoT) 盛行的時代,其重要性日漸提高。隨著連線裝置的數量,以及每部裝置上安裝的LAN介面數量持續增加,伺服器和路由器及其他網路和通訊裝置內所使用的電子元件除了必須支援更高的資料傳輸速率,更需要提升可靠度,同時達到縮小設計尺寸的目標。

CLF-NI-D Type Wound Ferrite Inductors

TDK CLF-NI-D Type Wound Ferrite Inductors for Power Circuits feature a magnetic shield and a wide temperature range of -55°C to +150°C (including self-temperature rise). The series has an inductance range of 1μH to 470μH and ±20% or ±30% tolerance. TDK CLF-NI-D Type Wound Ferrite Inductors are ideal for automotive ECM, airbags, headlights, electronic power steering, meters, and ABS.

CLF Power Circuit Inductors

TDK CLF Power Circuit Inductors are magnetically shielded wound inductors for power circuits with an inductance range of 1μH to 470μH. Their wide E-6 Series lineup allows for various usages. Applications include thin-screen TVs, LCDs, AV equipment, set-top boxes, LED lights, industrial equipment, and automobiles (ECM, airbags, headlights, electronic power steering, meters, ABS, and other).