CKG57KX7S2A106M335JJ

TDK
810-CKG57KX7S2A106MJ
CKG57KX7S2A106M335JJ

製造商:

說明:
特種陶瓷電容器 CKG 2220 100V 10uF 20% T:3.35mm AECQ200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 687

庫存:
687 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$41.84 HK$41.84
HK$30.33 HK$303.30
HK$25.73 HK$1,286.50
HK$24.25 HK$2,425.00
HK$22.69 HK$11,345.00
完整捲(訂購多個1000)
HK$21.45 HK$21,450.00
HK$20.55 HK$41,100.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TDK
產品類型: 特種陶瓷電容器
RoHS:  
10 uF
Metal Frame
6 mm (0.236 in)
5 mm (0.197 in)
Stacked Capacitors
X7S
20 %
- 55 C
+ 125 C
CKG
AEC-Q200
Reel
Cut Tape
MouseReel
品牌: TDK
級別: Class2
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 3.35 mm
產品類型: Ceramic Capacitors
原廠包裝數量: 1000
子類別: Capacitors
公司名稱: MEGACAP
類型: Mega Cap Single Type MLCCs
直流電額定電壓: 100 VDC
零件號別名: CKG57KX7S2A106MT0Y9W CKG57KX7S2A106MT0Y9W
每件重量: 474.161 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532241000
CAHTS:
8532240090
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

電動車解決方案

電動車的興起,連帶引發對縮小元件體積,維持元件耐用度與效率的需求。TDK提供多種電子元件,這些元件非常適合滿足嚴峻環境下的汽車應用需求,包括像是電感器、共模扼流線圈、鐵氧體磁珠和MLCC等產品,這些精密產品以特殊材料製成,採用獨特結構,即使在最嚴苛的使用條件下亦能提供高效能和可靠度。  

Electric Vehicle - Driving/Comfort

When choosing a new vehicle, many consumers look not only at safety-related features, but also at the comfort and convenience the vehicle provides. TDK offers a wide array of products such as power magnetics, ferrite beads, chip varistors, and MLCCs. TDK Electric Vehicle Driving and Comfort products are designed with special materials and features for use in applications such as automatic heating and cooling, automatic seat and mirror adjustments, among others, designed to provide more comfort for riders.

汽車產品

TDK 被公認為被動電子元件行業領導者,提供許多與汽車應用相關的產品系列。TDK’的廣泛產品,包括 MLCC、電感器、鐵氧體磁珠等,均採用專用材料和獨特的結構設計。這些材料和設計可在汽車應用中最嚴苛的使用條件和惡劣環境下提供高性能和可靠性。

撓裂防範MLCC

TDK Flex Crack Countermeasure MLCCs (Multilayer Ceramic Chip Capacitor) products feature redundancies in design in order to avoid short circuit failures and improve the reliability of equipment. TDK offers multiple types of MLCCs for flex crack countermeasures including soft termination, MEGACAP, serial design, and open mode, each offering a different model and design to mitigate cracking caused by depaneling of PCBs, screw fastening, or shock from a vibration or drop.
Learn More

Electric Vehicle - E-Mobility

E-mobility, or the development of electrically-powered drivetrains for use in cars and other motorized vehicles, places an increased demand on the electronic components, modules, and systems used in these types of vehicles. TDK offers power magnetics, circuit protection devices, MLCCs, and more designed for use in e-mobility applications such as battery and battery loading, BMS, inverters, and on-board chargers.

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

Metal Frame

TDK MEGACAP is a metal frame type of MLCC in which metal caps are attached to the terminal electrodes and are available in a single and double-stacked configuration. These MLCCs absorb the stress of board flexure due to the unique metal frames, and they can be mounted on aluminum circuit boards. TDK MEGACAP MLCCs are suitable for automotive applications and applications subjected to severe temperature changes.