CGA3E2C0G1H080D080AA

TDK
810-CGA3E2C0G1H080D
CGA3E2C0G1H080D080AA

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT CGA 0603 50V 8pF C0G 0.50pF AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 61,644

庫存:
61,644 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.15 HK$1.15
HK$0.444 HK$4.44
HK$0.386 HK$38.60
HK$0.288 HK$144.00
HK$0.255 HK$255.00
完整捲(訂購多個4000)
HK$0.173 HK$692.00
HK$0.164 HK$1,312.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TDK
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
8 pF
50 VDC
C0G (NP0)
0.5 pF
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.8 mm (0.031 in)
Automotive MLCCs
AEC-Q200
CGA
Reel
Cut Tape
MouseReel
品牌: TDK
級別: Class1
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Ceramic Capacitors
原廠包裝數量: 4000
子類別: Capacitors
類型: Ceramic Chip Capacitor
零件號別名: CGA3E2C0G1H080DT0Y0N CGA3E2C0G1H080DT
每件重量: 6.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

CGA汽車用MLCC

TDK的CGA系列多層陶瓷晶片電容器(MLCC)符合AEC-Q200規定。TDK的CGA系列MLCC使用經過測試且穩定的製程,並接受更嚴格的檢測,以保證更高的可靠性。這些電容器適用於高達50V的普通電壓、高達630V的中等電壓,以及高達150°C的工作溫度。此外,更薄的陶瓷介電層與多層技術使這些電容器具有較高的電容量。此系列採用標準、柔性(軟)和導電性樹脂端子。GA系列適用於多種應用,包括汽車動力傳動系統和安全設備、智慧型電錶、電源供應器、傳感器模塊,以及可靠性/安全性更高的應用。

電動車解決方案

電動車的興起,連帶引發對縮小元件體積,維持元件耐用度與效率的需求。TDK提供多種電子元件,這些元件非常適合滿足嚴峻環境下的汽車應用需求,包括像是電感器、共模扼流線圈、鐵氧體磁珠和MLCC等產品,這些精密產品以特殊材料製成,採用獨特結構,即使在最嚴苛的使用條件下亦能提供高效能和可靠度。  

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

汽車產品

TDK 被公認為被動電子元件行業領導者,提供許多與汽車應用相關的產品系列。TDK’的廣泛產品,包括 MLCC、電感器、鐵氧體磁珠等,均採用專用材料和獨特的結構設計。這些材料和設計可在汽車應用中最嚴苛的使用條件和惡劣環境下提供高性能和可靠性。

Electric Vehicle - E-Mobility

E-mobility, or the development of electrically-powered drivetrains for use in cars and other motorized vehicles, places an increased demand on the electronic components, modules, and systems used in these types of vehicles. TDK offers power magnetics, circuit protection devices, MLCCs, and more designed for use in e-mobility applications such as battery and battery loading, BMS, inverters, and on-board chargers.

Electric Vehicle - Driving/Comfort

When choosing a new vehicle, many consumers look not only at safety-related features, but also at the comfort and convenience the vehicle provides. TDK offers a wide array of products such as power magnetics, ferrite beads, chip varistors, and MLCCs. TDK Electric Vehicle Driving and Comfort products are designed with special materials and features for use in applications such as automatic heating and cooling, automatic seat and mirror adjustments, among others, designed to provide more comfort for riders.

Electric Vehicle - Network

With the aim of improving things like safe driving, lowering the environmental burden, and increasing passenger comfort, vehicles increasingly need a high-speed in-vehicle LAN that connect multiple ECUs (electronic control units) together. The number of sensors and camera equipment necessary to meet the demand of added functionality has contributed to weight increases in the wiring harnesses and increased EMI. TDK offers a number of electronic components such as common mode filters, chip varistors, MLCC arrays, and "soft termination" MLCCs, designed to conserve space in ECU circuit boards, provide effective countermeasures against EMI, and maintain a high level of performance even in the harshest automotive environments.