C1608NP02A221J080AA

TDK
810-C1608NP02A221J0A
C1608NP02A221J080AA

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT 0603 100V 220pF NP0 5% T: 0.8mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,988

庫存:
9,988 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.48 HK$1.48
HK$0.592 HK$5.92
HK$0.518 HK$51.80
HK$0.395 HK$197.50
HK$0.362 HK$362.00
HK$0.321 HK$642.00
完整捲(訂購多個4000)
HK$0.247 HK$988.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TDK
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
22 pF
100 VDC
C0G (NP0)
5 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 150 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.8 mm (0.031 in)
General Type MLCCs
C
Reel
Cut Tape
MouseReel
品牌: TDK
級別: Class1
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Ceramic Capacitors
原廠包裝數量: 4000
子類別: Capacitors
類型: Commercial High Temperature MLCC
零件號別名: C1608NP02A221JT000N C1608NP02A221JT
每件重量: 6.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

C系列高電容MLCC

TDKC系列高電容MLCC採用精確技術,允許使用多個更纖薄的陶瓷絕緣層。TDKC系列高電容僅包括陶瓷和金屬系列產品,性能高度可靠,既使在極端溫度下甚至也不會出現任何降解顯像。單片式結構確保了超強的機械強度及可靠性。TDK C系列高電容MLCC包含各類電容值(1.5µF至100µF),溫度係數X5R、X6S、X7R、X7S、X7T、X8R和Y5V,以及EIA外殼尺寸0402、0603、0805、1206、1210、1812和2220的產品。
瞭解更多

C Series Commercial Grade General Purpose MLCCs

TDK C Series Commercial Grade General Purpose MLCCs consist of multiple sheets of dielectric and conductive material layered alternately. The monolithic structure of the TDK surface mount MLCCs ensures mechanical strength and reliability. The simple structure provides low ESR, ESL, and better frequency characteristics.

C Series High Temperature MLCCs

TDK C Series High Temperature MLCCs offer an operating temperature range of -55°C to +150°C with capacitance up to 22µF. These MLCCs are a commercial grade of TDK's multilayer ceramic chip capacitors and provide excellent DC bias properties. TDK C Series High Temperature MLCCs feature multiple sheets of dielectric and conductive material, layered alternately, for superior mechanical strength and reliability. Ideal applications include decoupling, smoothing, snubber, and resonant circuits of equipment operating in a high-temperature environment as well as peripheral circuits of high-temperature devices such as IGBT, SiC, or GaN.