BCL322520RT-330M-D

TDK
810-BCL322520RT330MD
BCL322520RT-330M-D

製造商:

說明:
功率電感器 - SMD 33uH 20% 0.67ohm 0.92A AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,904

庫存:
7,904 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$10.69 HK$10.69
HK$8.80 HK$88.00
HK$7.64 HK$191.00
HK$7.20 HK$720.00
HK$6.67 HK$1,667.50
HK$6.29 HK$3,145.00
HK$5.84 HK$5,840.00
完整捲(訂購多個1500)
HK$5.50 HK$8,250.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TDK
產品類型: 功率電感器 - SMD
RoHS:  
Shielded
33 uH
20 %
- 55 C
+ 155 C
Standard
3.2 mm
2.5 mm
2 mm
AEC-Q200
BCL
Reel
Cut Tape
MouseReel
品牌: TDK
外殼代碼 - mm: 3225
組裝國家: Not Available
擴散國: Not Available
原產國: JP
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 1500
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
零件號別名: BCL322520RT-330M-D -
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

電感器

TDK 電感器採用一流多層工藝技術、繞線技術或薄膜技術製成。TDK的獨有多層工藝技術提供更高的感應係數和Q特徵,以及更小的尺寸。這些特徵組合包括寬頻普濾波器、SMT電感器、功率電感器、應答器線圈和線路感應器。這些組件設計旨在用於高頻率、訊號和功率電路中。TDK電感器理想適用於一系列應用,包括流動裝置、消費電子產品、太陽能逆變器、電源、板上充電器和汽車系統。

BCL Inductors for Power Circuits

TDK BCL Inductors for Power Circuits are wound power inductors that meet AEC-Q200 qualifications and support a rated voltage of 40V. The coil is fully encapsulated with a magnetic material to minimize leakage flux. These fixed inductors offer an inductance range of 2µH to 47µH with 20% tolerance, maximum DC resistance of 0.064Ω to 1.40Ω, and a maximum rated current of 0.57A to 3.45A. TDK BCL Inductors for Power Circuits are ideal for automotive applications, including advanced driver assistance systems (ADAS) - Level 5 for cameras.

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.